Vishay HVR3700005604JR500

Resistor, 5.6 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance5.6 MΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay HVR3700005604JR500.

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.105
$ 0.105
Stock
24,778
1,052
1,052
Authorized Distributors
6
7
7
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Mount
-
-
-
Case/Package
Axial
-
-
Tolerance
5 %
5 %
5 %
Power Rating
-
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay HVR3700005604JR500.

Related Parts

Descriptions

Descriptions of Vishay HVR3700005604JR500 provided by its distributors.

Resistor, 5.6 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage
Axial FIXED RESISTOR HVR37 0.157Diax0.394L 4.00mmx10.00mm 0.5W 1/2W 5.6MOhm ±200ppm/C
Res Metal Film 5.6M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance5.6 MΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay HVR3700005604JR500.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago