Samtec HTSW-103-07-TM-S

Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.48 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-07-TM-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages4 years ago
Newark
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+210%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.2
$ 0.2
Stock
36,937
125,510
125,510
Authorized Distributors
7
11
11
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HTSW-103-07-TM-S.

Related Parts

Descriptions

Descriptions of Samtec HTSW-103-07-TM-S provided by its distributors.

Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Header, 3 Contacts, 1 Row, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-103-07-TM-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.48 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-07-TM-S.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages4 years ago
Newark
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant