📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec HTMS-118-52-G-D

Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Thru-Hole
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-118-52-G-D.

Sager Electronics

Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 3.15
$ 3.447
$ 3.447
Stock
0
667
667
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
36
36
36
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec HTMS-118-52-G-D provided by its distributors.

Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Thru-Hole
Headers & Wire Housings
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.