Panduit HSTT50-48-Q

Tubing Heat-Shrink; 2: 1; Expanded: 0.5 in.; 4 ft. long; Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
ColorBlack
MaterialPO, Polyolefin
MountCable
Weight907.18474 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Inside Diameter12.7 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-48-Q.

Farnell
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
-10.53%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT50-48-Q.

Related Parts

Descriptions

Descriptions of Panduit HSTT50-48-Q provided by its distributors.

Tubing Heat-Shrink; 2:1; Expanded: 0.5 in.; 4 ft. long; Black
Panduit Thin Wall Heat Shrink Tubing; 1/2" Inner Diameter; Polyolefin; Black; 48" Length; Dry Shrink
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Heat Shrink Tubing, 12.7Mm Id, Po, Black, 100Ft, Pk25; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; Product Range:- Rohs Compliant: Yes |Panduit HSTT50-48-Q
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50-48Q

Technical Specifications

Physical
Body MaterialPolyolefin
ColorBlack
MaterialPO, Polyolefin
MountCable
Weight907.18474 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Inside Diameter12.7 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-48-Q.

Farnell
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant