📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / Raychem SCL-1/2-0-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
$ 6.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem SCL-1/2-0-STK.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

element14 APAC

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemTAT-125-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1/2 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemRNF-100-1/2-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 1.98:1 Shrink Ratio, BLACK
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of TE Connectivity / Raychem SCL-1/2-0-STK provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick
Thin Wall Heat Shrink Tubing HS-TUBING 1/2 BK 4' LNTHS
HEATSHRINK, 12.7MM, BLACK, 1.2M; Series:SCL; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2.5:1; I.D. Supplied:12.7mm; I.D. Max Recovered:5mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL; Body Material:PO (Polyolefin); Cable Diameter Max:12.7mm; Cable Diameter Min:5mm; Colour:Black; Fully Shrunk Diameter:5mm; Internal Diameter:12.7mm; Length (Imperial):3.94ft; Material:Semi-Rigid, High Flame Retarded Polyolefin; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:125°C; Shrink Type:Heat; Standard:MIL-DTL-23053/4; Unshrunk Diameter:12.7mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500312016
  • SCL-1/2-0-STK.