Panduit HSTT50-48-5-5

Tubing Heat-Shrink; 2: 1; Expanded: 0.5 in.; 4 ft. long; Green
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
ColorGreen
MaterialPO, Polyolefin
MountWall
Weight1.700971 kg
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Diameter12.7 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-48-5-5.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.38%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT50-48-5-5.

Related Parts

Descriptions

Descriptions of Panduit HSTT50-48-5-5 provided by its distributors.

Tubing Heat-Shrink; 2:1; Expanded: 0.5 in.; 4 ft. long; Green
Heat Shrink Tubing ST Cross Linked Polyolefin Green Thin
HEAT SHRINK TUBING, 2:1, GREEN, 12.7MM ROHS COMPLIANT: YES
HEAT-SHRINK TUBING, 2: 1, 12.7MM, GREEN; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.5"; I.D. Supplied - Metric: 12.7mm; Shrink Tubing / Boot Colour: Green; Length - Imperial: 4ft; Length - Metric: 1.22m; P
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Green. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50-48-5-5.

Technical Specifications

Physical
Body MaterialPolyolefin
ColorGreen
MaterialPO, Polyolefin
MountWall
Weight1.700971 kg
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Diameter12.7 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-48-5-5.

Sager Electronics
Datasheet2 pages12 years ago
Datasheet5 pages8 years ago
Master Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant