Panduit HSTT25-48-Q5

Heat Shrink Tubing & Sleeves Heat Shrink Thin .25(6.4mm) Dia GRN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
ColorGreen
MaterialPO, Polyolefin
MountCable
Weight495.77646 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Diameter6.35 mm
Inside Diameter6.35 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-Q5.

Farnell
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-3.04%

Alternate Parts

Price @ 1000
$ 4.75
$ 4.25
$ 4.25
Stock
540
3,045
3,045
Authorized Distributors
12
20
20
Color
Green
Black
Black
Material
PO, Polyolefin
PO, Polyolefin
PO, Polyolefin
Body Material
Polyolefin
Polyolefin
Polyolefin
Length
1.2192 m
1.2192 m
1.2192 m
Inside Diameter
6.35 mm
6.35 mm
6.35 mm

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT25-48-Q5.

Related Parts

Descriptions

Descriptions of Panduit HSTT25-48-Q5 provided by its distributors.

Heat Shrink Tubing & Sleeves Heat Shrink Thin .25(6.4mm) Dia GRN
Heat Shrink Thin, .25"(6.4Mm) Dia, Green Rohs Compliant: Yes |Panduit HSTT25-48-Q5
Tubing Heat-Shrink; 2:1; Expanded: 0.25 in.; 4 ft. long; Green
Heat Shrink Tubing ST Cross Linked Polyolefin Green Thin
Heat Shrink Tubing, Lng 1.2m, Shrink Ratio 2:1, Inner Diam 0.25in, HSTT Series | Panduit HSTT25-48-Q5
DRY-SHRINK Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.125 Inch (3.2 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Green. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT25-48Q5

Technical Specifications

Physical
Body MaterialPolyolefin
ColorGreen
MaterialPO, Polyolefin
MountCable
Weight495.77646 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Diameter6.35 mm
Inside Diameter6.35 mm
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-Q5.

Farnell
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant