Panduit HSTT25-48-Q1

Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Brown
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MaterialPO, Polyolefin
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-Q1.

Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+204%

Alternate Parts

Price @ 1000
$ 4.322
$ 4.25
$ 4.25
Stock
11,028
3,045
3,045
Authorized Distributors
9
20
20
Color
Brown
Black
Black
Material
PO, Polyolefin
PO, Polyolefin
PO, Polyolefin
Body Material
-
Polyolefin
Polyolefin
Length
1.2192 m
1.2192 m
1.2192 m
Inside Diameter
-
6.35 mm
6.35 mm

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT25-48-Q1.

Related Parts

Descriptions

Descriptions of Panduit HSTT25-48-Q1 provided by its distributors.

Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Brown
Thin wall heat shrink .25 (6.4mm) diameter brown cross-linked polyolefin 25 pc. package quantity.
DRY-SHRINK Thin Wall Heat Shrink, 1.00 Inch (25.4 mm) Diameter, 0.500 Inch (12.7 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Brown. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
ColorBrown
MaterialPO, Polyolefin
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Dimensions
Length1.2192 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT25-48-Q1.

Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant