Broadcom HSMA-C190

LED AMBER DIFFUSED 0603 SMD / LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorOrange, Yellow
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength592 nm
ESR (Equivalent Series Resistance)70 kΩ
Forward Current20 mA
Forward Voltage1.9 V
Frequency32.768 kHz
Frequency Tolerance0.002 %
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Load Capacitance12.5 pF
Luminous Flux480 lm
Luminous Intensity90 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength595 nm
Power Dissipation60 mW
Power Rating60 mW
Resistance70 kΩ
Reverse Voltage5 V
Test Current20 mA
Tolerance0.002 %
Viewing Angle170 °
Voltage Rating (DC)1.9 V
Wavelength592 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C190.

Upverter
Datasheet9 pages13 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet19 pages20 years ago
Newark
Datasheet9 pages13 years ago
DigiKey
Datasheet11 pages22 years ago

Inventory History

3 month trend:
-12.27%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMA-C190.

Related Parts

Descriptions

Descriptions of Broadcom HSMA-C190 provided by its distributors.

LED AMBER DIFFUSED 0603 SMD / LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
SMD LED Forward voltage: 1.9...2.4 V Luminous intensity: 28 Mcd Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Amber Package: 0603
LED, SMD, AMBER; LED Colour: Amber; LED Mounting: SMD; LED Case Size: 0.8mm x 1mm; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 592nm; Luminous Intensity: 90mcd; Viewing Angle: 170°; Lens Shape: Rectangular; P
LED Lamp; Luminous Intensity:25µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.9V; Color:Amber; LED Color:Amber; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 1.6 x 0.8 x 0.8 mm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMA-C190.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorOrange, Yellow
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength592 nm
ESR (Equivalent Series Resistance)70 kΩ
Forward Current20 mA
Forward Voltage1.9 V
Frequency32.768 kHz
Frequency Tolerance0.002 %
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Load Capacitance12.5 pF
Luminous Flux480 lm
Luminous Intensity90 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength595 nm
Power Dissipation60 mW
Power Rating60 mW
Resistance70 kΩ
Reverse Voltage5 V
Test Current20 mA
Tolerance0.002 %
Viewing Angle170 °
Voltage Rating (DC)1.9 V
Wavelength592 nm
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C190.

Upverter
Datasheet9 pages13 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet19 pages20 years ago
Newark
Datasheet9 pages13 years ago
DigiKey
Datasheet11 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant