Lumex SML-LX0603SOW-TR

Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
67-1691-1-ND 17,635 Buy Now »
USD
0.600 0.460 0.332 0.198 0.198
67-1691-6-ND 17,635 Buy Now »
USD
0.600 0.460 0.332 0.198 0.198
67-1691-2-ND 16,000 Buy Now »
USD
0.150
Verical
SML-LX0603SOW-TR 419 Buy Now »
USD
0.266 0.266
Newark 2
28M9279 3,951 Buy Now »
USD
0.408 0.408 0.273 0.179 0.179
28X4703 8,000 Buy Now »
USD
0.156
Mouser
696-SML-LX0603SOW 4,636 Buy Now »
USD
0.340 0.340 0.270 0.198 0.145
Onlinecomponents.com
SMLLX0603SOWTR 419 Buy Now »
USD
0.185 0.185 0.157 0.136 0.117
Master Electronics
SMLLX0603SOWTR 368 ··
USD
0.185 0.185 0.157 0.136 0.117
Future Electronics
SML-LX0603SOW-TR 0 ··
USD
0.118
Farnell 3
1386912 3,951 Buy Now »
GBP
0.270 0.270 0.181 0.119 0.119
2062249 12,166 Buy Now »
GBP
0.159 0.159 0.159 0.159 0.159
2413153 8,000 Buy Now »
GBP
0.231
element14 APAC
2062249 13,126 Buy Now »
SGD
0.532 0.532 0.423 0.310 0.227
Electro Sonic
SMLLX0603SOWTR 419 Buy Now »
USD
0.196 0.196 0.166 0.144 0.124
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SML-LX0603SOW-TR 2,768 Buy Now »
USD
0.900 0.450 0.270 0.180 0.135
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SML-LX0603SOW-TR Contact ··
XS Micro
SML-LX0603SOW-TR Contact ··

Descriptions

LED, ORANGE, 0.8MM X 1MM, 60MCD, 610NM
Farnell
1.6X.8mm SMD PCB LED,AlInGaP ORG, WHT DIF
Master Electronics
Surface Mount LED Lamps 0603 Orng Milky Lens
Mouser
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
Future Electronics
LED ORANGE DIFFUSED 0603 SMD
Digi-Key
LED; LED Type:Standard; LED Color:Orange; Luminous Intensity:60mcd; Dominant Wavelength:610nm; Viewing Angle:140°; Forward Voltage:2V; Forward Current:20mA; Lens Shape:Rectangular; Mounting Type:SMD; Opto Case Style:0603 ;RoHS Compliant: Yes
Newark
LED, ORANGE, 60MCD, 610NM
element14 APAC
1.6X.8mm SMD PCB LED,AlInGaP ORG, WHT DIF
Onlinecomponents.com
LED Uni-Color Orange 610nm 2-Pin T/R
Verical

Technical Specifications

Lens Color White
Case / Package / Footprint 0603
Forward Voltage 2 V
RoHS Compliant
Color Orange
Wavelength 610 nm
Case / Package (SI) 1608
Size-Width 1.6 mm
Viewing Angle 140 °
Packaging Cut Tape (CT) Tape & Reel (TR)
Lens Type Diffused
Number of Pins 2
Lead-Free Status Lead Free
Mounting Type Surface Mount Vertical
Luminous Intensity 60 mcd

Documents

Digi-Key
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago

Images

Alternate Names

LUM SML-LX0603SOW-TR
LUMEX INC SML-LX0603SOW-TR
Lumex Opto/Components Inc SML-LX0603SOW-TR
LUMEX OPTO SML-LX0603SOW-TR
LUMX SML-LX0603SOW-TR
LUMEX OPTO COMPONENTS SML-LX0603SOW-TR
LUMEX ITW SML-LX0603SOW-TR
LUMEX OPTO/COMPONENTS INC (VA) SML-LX0603SOW-TR
LUMEX OPTO COMPONEN SML-LX0603SOW-TR
LUMEX OPT SML-LX0603SOW-TR
LUMEX INCORPORATED SML-LX0603SOW-TR
Lumex Opto/Comp SML-LX0603SOW-TR
LUMEX OPTO COMPONENT SML-LX0603SOW-TR
ITW Lumex SML-LX0603SOW-TR
LUMEX OPTOELECTRONICS SML-LX0603SOW-TR
Lumex (Digi-Key) SML-LX0603SOW-TR
LUMEX CORP SML-LX0603SOW-TR
LUMEX OPTOELECT SML-LX0603SOW-TR
LUMEX INCORPATED SML-LX0603SOW-TR
LUMEX OPTO/COMP INC SML-LX0603SOW-TR
LUMEX OPOTO SML-LX0603SOW-TR
LUMEX COPRORATION SML-LX0603SOW-TR

Search for other parts like SML-LX0603 »