Taiwan Semiconductor HS1K

Diode High Efficient Recovery Rectifier 800V 1A 2-Pin DO-214AC T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Reverse Current5 µA
Power Dissipation400 mW
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V
Dimensions
Height2.5 mm
Length4.6 mm
Width2.83 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor HS1K.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.106
$ 0.106
Stock
50,582
5,116,407
5,116,407
Authorized Distributors
4
11
11

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor HS1K.

Descriptions

Descriptions of Taiwan Semiconductor HS1K provided by its distributors.

Diode High Efficient Recovery Rectifier 800V 1A 2-Pin DO-214AC T/R
OEMs, CMs ONLY (NO BROKERS)
DIODE GEN PURP 800V 1A DO214AC
SMA 1A 800V GP HIGH EFF. RECT
Rectifier Diode

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS 1K

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Reverse Current5 µA
Power Dissipation400 mW
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V
Dimensions
Height2.5 mm
Length4.6 mm
Width2.83 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor HS1K.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant