HIROSE ELECTRIC HR10G-7R-6P(73)

Conn Miniature Circular PIN 6 POS Solder Cup ST Panel Mount 6 Terminal Single Port Bag
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins6
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-6P(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+35.29%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10G-7R-6P(73).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10G-7R-6P(73) provided by its distributors.

Conn Miniature Circular PIN 6 POS Solder Cup ST Panel Mount 6 Terminal Single Port Bag
High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10G-7R-6P(73)
Circular Push Pull Connectors 6P F STRT RECEP SODR PSH-PUL CON SHIELDED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10G-7R-6P73
  • HR10G7R6P73

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
Housing MaterialBrass
MountBulkhead, Panel, Rear Side Nut
Number of Pins6
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10G-7R-6P(73).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant