Amphenol MS3102E14S-6S

connector,metal circ,box mount recept,no bkshl,size 14s,6 #16 solder socket cont

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MS3102E14S-6S 2,557 Buy Now »
USD
6.38 6.38 5.82 5.82 5.82
Verical 2
MS3102E14S-6S 2,557 Buy Now »
USD
6.38 6.38 6.38 6.38
MS3102E14S-6S 863 Buy Now »
USD
8.36 8.36 8.36 8.36
Avnet
MS3102E-14S-6S 50 Buy Now »
USD
8.68 8.05 6.11 6.11 6.11
Digi-Key
AMS3102E14S-6S-ND 3 Buy Now »
USD
13.51 10.22 9.36 9.36 9.36
Newark
54H0142 313 Buy Now »
USD
10.10 10.10 6.73 6.73 6.73
Mouser
654-MS3102E14S-6S 781 Buy Now »
USD
9.35 8.47 6.40 6.40 6.40
Powell Electronics
MS3102E14S-6S.A2 3 Buy Now »
USD
6.51 6.51 5.97 5.81 5.81
PEI Genesis
MS3102E14S-6S 863 Buy Now »
USD
8.97 8.97 4.93 4.93 4.93
Onlinecomponents.com
MS3102E14S6S 85 Buy Now »
USD
7.18 7.18 6.08 5.78 5.78
TTI
MS3102E14S-6S 2,671 Buy Now »
Electro Enterprises
MS3102E14S-6S 231 ··
USD
13.31 10.13 8.29 8.29 8.29
Master Electronics
MS3102E14S6S 74 ··
USD
7.18 7.18 6.08 5.78 5.78
Allied Electronics
70143506 90 Buy Now »
USD
9.67 7.44 6.45 6.45 6.45
Amazon
B005T5CZIQ Yes ··
USD
10.10 10.10 10.10 10.10 10.10
Abacus Technologies
MS3102E14S6S 100 ··
Ralph's Elec.
MS3102E14S-6S 9 Buy Now »
Farnell 2
1917724 4,436 Buy Now »
GBP
13.87 10.40 8.32 8.32 8.32
1654385 313 Buy Now »
GBP
6.20 6.20 5.76 5.68 5.68
element14 APAC 2
1654385 313 Buy Now »
SGD
13.94 12.63 9.54 9.54 9.54
1917724 2,218 Buy Now »
SGD
17.29 15.51 15.51 15.51 15.51
Electro Sonic
MS3102E14S6S 85 Buy Now »
USD
7.61 7.61 6.44 6.13 6.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMIMS3102E14S-6S 37 Buy Now »
USD
6.57 5.78 8.84 8.84 8.84
Interstate Connecting Components
MS3102E14S-6S 37 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MS3102E14S-6S Contact ··
Touchstone Systems
MS3102E14S-6S Contact Send RFQ »
SemiconductorPLUS
MS3102E14S-6S Contact ··

Descriptions

MS3102 Box Mount Receptacles 6P #16 SKT CONTACTS
Mouser
CONNECTOR, CIRCULAR
Farnell
ER 6C 6#16 SKT RECP BOX
PEI Genesis
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 14S, 6 POSITION, BOX
Newark
CONN RECEPT 6POS BOX MNT W/SCKT
Digi-Key
CONNECTOR, CIRCULAR
element14 APAC
Amphenol Industrial MS3102E14S-6S Circular Connector Socket, Environmental Resisting, Threaded Coupling, Solder Termination, Box Mounting Receptacle, 14S-6 Insert Arrangement, 14S Shell Size, 6 Contacts. Used With MS3106E14S-6P
Amazon
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Avnet
AMPHENOL (AIO) BOX MOUNTING RECEPTACLE
Electro Sonic
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Verical
connector,metal circ,box mount recept,no bkshl,size 14s,6 #16 solder socket cont
Allied Electronics
APH MS3102E14S-6S
Powell Electronics

Technical Specifications

Contact Material Copper
Lead-Free Status Contains Lead
Packaging Bulk
Color Olive
Insulation Material Rubber
Contact Plating Silver
Gender Female
Voltage Rating (DC) 250 V
Current Rating 13 A
RoHS Non-Compliant
Number of Contacts 6
REACH SVHC Compliance No SVHC
Mil-Spec Yes
Material Iron
Number of Positions 6
Mounting Type Solder Panel Box

Documents

Allied Electronics
Datasheet 74 pages 8 months ago
Datasheet 7 pages 11 years ago
Newark
Datasheet 73 pages 11 years ago
element14 APAC
Datasheet 15 pages 14 years ago
Electro Sonic
Datasheet 73 pages 11 years ago
Digi-Key
Datasheet 80 pages 12 years ago
Datasheet 35 pages 14 years ago

Images

Alternate Names

AMPH MS3102E14S-6S
AMPHENOL CORP MS3102E14S-6S
AMPHEN MS3102E14S-6S
APH MS3102E14S-6S
AMPHENOL CANADA MS3102E14S-6S
AMPHENOL CORPORATION MS3102E14S-6S
AMPHENOL COMMERCIAL PRODUCTS MS3102E14S-6S
AMPHE MS3102E14S-6S
AMPL MS3102E14S-6S
AMPHENO MS3102E14S-6S
AMPHENOL CANADA CORP MS3102E14S-6S
AMPHENOL COMMERCIAL MS3102E14S-6S
AMPHNL MS3102E14S-6S
Amphenol Technology MS3102E14S-6S
AMPHENL MS3102E14S-6S
AMPENOL MS3102E14S-6S
ANL MS3102E14S-6S
AMPHENOL LTW MS3102E14S-6S
AMPHENOL CONNECTORS MS3102E14S-6S
AMPHENOL / PCD MILI MS3102E14S-6S
Amphenol Ltd UK MS3102E14S-6S
AMPHENOL AIR LB MS3102E14S-6S
AMPH CANADA MS3102E14S-6S
AMPHENOL MIL MS3102E14S-6S
AMPHENOL COMMERCIAL PRODUCTS (VA) MS3102E14S-6S

Search for other parts like MS3102 »