HIROSE ELECTRIC HR10A-7R-6SB(74)

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-7R-6SB(74)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPlastic
MaterialMetal
MountBulkhead, Panel, Through Hole
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-6SB(74).

Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7R-6SB(74).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7R-6SB(74) provided by its distributors.

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-7R-6SB(74)
HR10 Series 6 Position 7 mm Shell Circular Push Pull Receptacle Connector
Circular Push Pull Connectors REC 6P FEM DIP GOLD
Conn Push-Pull F 6 POS Solder ST Thru-Hole 6 Terminal 1 Port
Panel Mount PCB Recept 6 Sockets
CON CIRC REC STR HR10 6P HR10A-7R
CONN RCPT FMALE 6POS GOLD SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-7R-6SB-74
  • HR10A-7R-6SB74
  • HR10A7R6SB74

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialPlastic
MaterialMetal
MountBulkhead, Panel, Through Hole
PlatingNickel
Shell MaterialMetal
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-6SB(74).

Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages8 years ago
Datasheet20 pages10 years ago
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant