HIROSE ELECTRIC HR10A-7P-6P(77)

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-7P-6P(77)
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Number of Pins6
Technical
Connector TypePlug
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7P-6P(77).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-84.93%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HR10A-7P-6P(77).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7P-6P(77) provided by its distributors.

High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-7P-6P(77)
Circular Push Pull Connectors 6P CBLE MALE PLUG SH SZ 7 SOLDER
Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Small Round Connector, HR10 Series (HIROSE ELECTRIC)
CONN PLUG MALE 6P GOLD SLDR CUP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Number of Pins6
Technical
Connector TypePlug
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7P-6P(77).

TME
Datasheet21 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant