Souriau JBXFD0G06MSSDPR

Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating2.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Souriau JBXFD0G06MSSDPR.

Newark
Datasheet50 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Souriau JBXFD0G06MSSDPR.

Related Parts

Descriptions

Descriptions of Souriau JBXFD0G06MSSDPR provided by its distributors.

Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
CONN PLUG MALE 6P GOLD SLDR CUP
Circular Connector, Plug, Size 0, 6 Position, Cable; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Contact Gender:Pinrohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD0G06MSSDPR

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating2.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Souriau JBXFD0G06MSSDPR.

Newark
Datasheet50 pages20 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant