Samtec HPT-125-01-L-D-RA

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
GenderMale
Max Current Rating1.75 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth10.05 mm
Length31.75 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec HPT-125-01-L-D-RA.

Sager Electronics
Technical Drawing1 page0 years ago
Master Electronics
Datasheet1 page15 years ago
Toby Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-20.16%

Alternate Parts

Price @ 1000
$ 2.95
$ 4.345
$ 4.345
Stock
44,534
26,613
26,613
Authorized Distributors
10
7
7
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
50
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HPT-125-01-L-D-RA.

Related Parts

Descriptions

Descriptions of Samtec HPT-125-01-L-D-RA provided by its distributors.

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
".050"" Hot Pluggable Micro Terminal Strip"
CONNECTOR, HEADER, 50POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: HPT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPT-1-25-01-L-D-RA
  • HPT12501LDRA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
GenderMale
Max Current Rating1.75 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Depth10.05 mm
Length31.75 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec HPT-125-01-L-D-RA.

Sager Electronics
Technical Drawing1 page0 years ago
Master Electronics
Datasheet1 page15 years ago
Toby Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant