Honeywell HOA0865-N51

Optical Switches, Transmissive, Phototransistor Output INFRARED SENSORS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time15 µs
Forward Current50 mA
Forward Voltage1.6 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output TypePhototransistor
Power Dissipation100 mW
Response Time15 µs
Reverse Breakdown Voltage3 V
Rise Time15 µs
Sensing Distance3.175 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HOA0865-N51.

Electro Sonic
Datasheet4 pages27 years ago
Sager Electronics
Datasheet3 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.465
$ 3.465
Stock
538
6,448
6,448
Authorized Distributors
2
8
8
Case/Package
-
-
-
Number of Pins
4
4
4
Mount
Through Hole
Chassis Mount, Through Hole
Chassis Mount, Through Hole
Termination
-
-
-
Sensing Distance
3.175 mm
3.175 mm
3.175 mm
Operating Pressure
-
-
-
Accuracy
-
-
-
Response Time
15 µs
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HOA0865-N51.

Descriptions

Descriptions of Honeywell HOA0865-N51 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output INFRARED SENSORS
3.18 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
The HOA086X/087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) lead spacing, (3) electro-optical characteristics, (4) detector aperture size, and (5) housing materials. The HOA86X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA087X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA086X/087X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0865N51

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time15 µs
Forward Current50 mA
Forward Voltage1.6 V
Max Collector Current30 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output TypePhototransistor
Power Dissipation100 mW
Response Time15 µs
Reverse Breakdown Voltage3 V
Rise Time15 µs
Sensing Distance3.175 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HOA0865-N51.

Electro Sonic
Datasheet4 pages27 years ago
Sager Electronics
Datasheet3 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago