Broadcom HLMP-K150

Round with Domed Top HLMP-K150 SINGLE COLOR LED Red LED Indication Discrete 3.43mm 5V 30mA 2mcd

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Contact PlatingTin
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current Rating30 mA
Dominant Wavelength637 nm
Forward Current1 mA
Forward Voltage1.6 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity2 mcd
Max Operating Temperature100 °C
Max Power Dissipation87 mW
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength645 nm
Power Dissipation87 mW
Reverse Voltage5 V
TerminationRadial
Test Current1 mA
Viewing Angle60 °
Wavelength637 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Lead Length24 mm
Length3.43 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-K150.

element14 APAC
Datasheet9 pages14 years ago
Avago
Datasheet9 pages8 years ago
Newark
Datasheet9 pages10 years ago
Datasheet6 pages19 years ago
TME
Datasheet9 pages9 years ago
Jameco
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet6 pages19 years ago
Future Electronics
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-22.23%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-K150.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-K150 provided by its distributors.

Round with Domed Top HLMP-K150 SINGLE COLOR LED Red LED Indication Discrete 3.43mm 5V 30mA 2mcd
LED; Red;2mcd;T-1;1.6V;60deg;Radial;30mA;Panel;Diffused;3mm
Single Color LED, Deep Red, Diffused Red, T-1, 3mm
LED Lamp; Bulb Size:T-1; Luminous Intensity:2mcd; Viewing Angle:60°; Forward Current:1mA; Forward Voltage:1.6V; Color:Red; LED Color:Red; LED Gas Type:AlGaAs; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 ;RoHS Compliant: Yes
LED, 3MM, RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:2mcd; Viewing Angle:60°; Forward Current If:1mA; Forward Voltage:1.6V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:645nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:1mA; Dominant Wavelength:637nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:1mA; Forward Voltage VF Max:1.6V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:2mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:645nm; Voltage Vf Typ:1.6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-K150.
  • HLMPK150

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Contact PlatingTin
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current Rating30 mA
Dominant Wavelength637 nm
Forward Current1 mA
Forward Voltage1.6 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity2 mcd
Max Operating Temperature100 °C
Max Power Dissipation87 mW
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength645 nm
Power Dissipation87 mW
Reverse Voltage5 V
TerminationRadial
Test Current1 mA
Viewing Angle60 °
Wavelength637 nm
Dimensions
Depth3.43 mm
Diameter3 mm
Height6.35 mm
Lead Length24 mm
Length3.43 mm
Lens Size3 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-K150.

element14 APAC
Datasheet9 pages14 years ago
Avago
Datasheet9 pages8 years ago
Newark
Datasheet9 pages10 years ago
Datasheet6 pages19 years ago
TME
Datasheet9 pages9 years ago
Jameco
Datasheet9 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet6 pages19 years ago
Future Electronics
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant