Broadcom HLMP-3750-L0002

LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current30 mA
Forward Voltage2.6 V
Illumination ColorRed
Lens StyleCircular, Diffused
Lens TransparencyClear
Luminous Intensity125 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel
Reverse Voltage5 V
Test Current20 mA
Viewing Angle24 °
Wavelength635 nm
Dimensions
Depth6.1 mm
Diameter5 mm
Height12.44 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3750-L0002.

Verical
Datasheet12 pages13 years ago
Avago
Datasheet15 pages6 years ago
Datasheet12 pages8 years ago
Future Electronics
Datasheet10 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HLMP-3750-L0002.

Related Parts

Descriptions

Descriptions of Broadcom HLMP-3750-L0002 provided by its distributors.

LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
LED Standard Lamp,5mm,25m,GaP,Red ,Standoffs
T-1 3/4 (5mm) Ultra Bright LED Lamp
LAMP T1_3/4, ALLNGAP RED, UNTINTED NON DIFFUSED, STANDOFF
LED 5MM 25M GAP RED STR LEADS TH
Standard LEDs - Through Hole GaP Red Standoffs
LED LAMP; LED Type:Standard; Bulb Size:T-1 3/4; LED Color:Red; Luminous Intensity:125mcd; Wavelength Dominant:626nm; Viewing Angle:24°; Forward Voltage:1.9V; Forward Current:20mA; Lens Shape:Round; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3750L0002
  • HLMP3750L0002

Technical Specifications

Physical
Case/PackageRadial
ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength626 nm
Forward Current30 mA
Forward Voltage2.6 V
Illumination ColorRed
Lens StyleCircular, Diffused
Lens TransparencyClear
Luminous Intensity125 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape & Reel
Reverse Voltage5 V
Test Current20 mA
Viewing Angle24 °
Wavelength635 nm
Dimensions
Depth6.1 mm
Diameter5 mm
Height12.44 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3750-L0002.

Verical
Datasheet12 pages13 years ago
Avago
Datasheet15 pages6 years ago
Datasheet12 pages8 years ago
Future Electronics
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant