Honeywell HIH9120-021-001S

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy1.7 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current650 µA
Operating Supply Current650 µA
Output TypeDigital
Resolution1.75 B
Dimensions
Height3.9 mm
Length4.9 mm
Width1.905 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH9120-021-001S.

Honeywell
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet3 pages10 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.72
$ 14.72
Stock
162,704
23,381
23,381
Authorized Distributors
1
4
4
Case/Package
SIP
SIP
SIP
Number of Pins
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Termination
-
-
-
Sensing Distance
-
-
-
Operating Pressure
-
-
-
Accuracy
1.7 %
1.7 %
1.7 %
Response Time
-
8 s
8 s
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HIH9120-021-001S.

Related Parts

Descriptions

Descriptions of Honeywell HIH9120-021-001S provided by its distributors.

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
2.3v I2C Humidity Sensor, Non-Filtered, 1.27mm Pitch SIP4 Package
Honeywell HumidIcon™ Digital Humidity/Temperature Sensor: HIH9000 Series, I2C, ±1.7 %RH accuracy, ±5.0 %RH total error band, SIP 4 Pin, without filter, five units on tape (sample) Honeywell HumidIcon™ Digital Humidity/Temperature Sensors are digital output-type relative humidity (RH) and temperature sensors combined in the same package. They are available in the following accuracies: ±1.7 %RH (HIH9000 Series) ±2.0 %RH (HIH8000 Series) ±3.0 %RH (HIH7000 Series) ±4.0 %RH (HIH6100 Series) ±4.5 %RH (HIH6000 Series)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIH-9120-021-001S

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy1.7 %
InterfaceI2C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current650 µA
Operating Supply Current650 µA
Output TypeDigital
Resolution1.75 B
Dimensions
Height3.9 mm
Length4.9 mm
Width1.905 mm

Documents

Download datasheets and manufacturer documentation for Honeywell HIH9120-021-001S.

Honeywell
Datasheet13 pages9 years ago
Datasheet13 pages10 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet3 pages10 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago