Renesas HI5805BIBZ

ADC, Flash Method, 1-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5805BIBZ.

IHS

Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

Intersil

Integrated Device Technology

iiiC

CAD Models

Download Renesas HI5805BIBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.363
Stock
67,091
90,701
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
1
1
Sampling Rate
5 Msps
5 Msps
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsADS774JU
Single Analog to Digital Converter SAR 125ksps 12-bit Parallel 28-Pin SOIC
Analog DevicesAD7892BRZ-3
1-Channel Single ADC SAR 600ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Analog DevicesAD7492ARZ
1-Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube

Descriptions

Descriptions of Renesas HI5805BIBZ provided by its distributors.

ADC, Flash Method, 1-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28
ADC Single Pipelined 5Msps 12-bit Parallel 28-Pin SOIC W
Pb-Free 28 SOIC INDTEMP A/D 12BIT 5MSPS 0.5LSB V-REF, TUBE PACKING, 28 LD SOPW,
12-Bit, 5MSPS A/D Converter
IC ADC 12BIT PIPELINED 28SOIC
CONV A/D 12BIT 5MSPS 28-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited