Intersil HI5767/4CB

IC Adc 10 Bit Pipelined 28SOIC
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceParallel
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Bits10
Number of Inputs1
PackagingBulk
Sampling Rate40 Msps

Documents

Download datasheets and manufacturer documentation for Intersil HI5767/4CB.

Sierra IC
Datasheet15 pages25 years ago
SHENGYU ELECTRONICS
Datasheet15 pages25 years ago

Inventory History

3 month trend:
+80.11%

Alternate Parts

Price @ 1000
$ 4.96
$ 4.96
$ 4.96
Stock
97,562
33,182
33,182
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
28
28
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intersil HI5767/4CB.

Related Parts

Descriptions

Descriptions of Intersil HI5767/4CB provided by its distributors.

IC Adc 10 Bit Pipelined 28SOIC
28 SOIC COMTEMP A/D 10BIT 40MSPS W/VREF

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI5767-4CB
  • HI57674CB

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceParallel
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Bits10
Number of Inputs1
PackagingBulk
Sampling Rate40 Msps

Documents

Download datasheets and manufacturer documentation for Intersil HI5767/4CB.

Sierra IC
Datasheet15 pages25 years ago
SHENGYU ELECTRONICS
Datasheet15 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant