Siemens HF361JW

Fusible Safety Switch, Heavy Duty, 600V AC, 3PST, 30 A, NEMA 1
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Current Rating30 A
Number of Poles3
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Siemens HF361JW.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Siemens HF361JW.

Related Parts

Descriptions

Descriptions of Siemens HF361JW provided by its distributors.

Fusible Safety Switch, Heavy Duty, 600V AC, 3PST, 30 A, NEMA 1
30A 3P 600V 3W FUSED HD TYPE 12 W/WINDOW | Siemens HF361JW
HDSS FUS 3P3W 600V 30A N12 WIN
Siemens HF361JW, Siemens Low Voltage Circuit Protection Heavy Duty Safety Switch. 3-Pole 3-Fuse Fused In A Type 12 Industrial Enclosure. Rated 600Vac (30A). Special Features Viewing Window.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMON
  • SIEMENS ENERGY
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMENS INDUSTRY INC
  • SIEMINS
  • Siemens Microelectronics

Technical Specifications

Physical
MountPanel
Technical
Current Rating30 A
Number of Poles3
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Siemens HF361JW.

RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant