Siemens 3LD2203-0TK53

Emergency stop switch [Siemens] 3LD2203-0TK53 Emergency stop switch 4011209402911

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
54M2538 4 Buy Now »
USD
49.80 44.66 33.90 33.90 33.90
Coast Pneumatics
3LD2203-0TK53 Buy Now »
USD
122.50 122.50 122.50 122.50 122.50
Omnical
263514424 Yes ··
EUR
26.86 26.86 26.86 26.86 26.86
Allied Electronics
70382224 0 ··
USD
125.99 125.99 125.99 125.99 125.99
Farnell
1390458 1 Buy Now »
GBP
20.27 19.77 19.77 19.77 19.77
element14 APAC
1390458 0 ··
SGD
47.85 47.85 47.85 47.85 47.85
RS Components
5186856 12 Buy Now »
GBP
20.47 20.47 20.47 20.47 20.47
Distrelec
3LD2203-0TK53 6 Buy Now »
EUR
33.71 32.36 32.36 32.36 32.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
3LD22030TK53 10 Buy Now »
USD
22.19 20.50 20.50 20.50 20.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
3LD2203-0TK53 Contact ··
SemiconductorPLUS
3LD2203-0TK53 Contact ··

Descriptions

3-POLE ISOLATOR 3LD2203-0TK53
Allied Electronics
Switch: cam switch; 2-position; 32A; OFF-ON; Poles no:3; 11.5kW
TME
EMERGENCY MAIN SWITCH, 3PIN; No. of Poles:3; Contact Voltage AC Max:690V; Contact Current AC Max:32A; Current Rating:32A; Insulation Resistance Voltage:690V; Operating Voltage:690VAC; Output Power Max:11.5kW; Power Rating:11.5kW; Series:3LD22; Voltage Rating:690V
element14 APAC
Emergency stop switch [Siemens] 3LD2203-0TK53 Emergency stop switch 4011209402911
Distrelec
3-POLE ISOLATOR 3LD2203-0TK53
RS Components
EMERGENCY MAIN SWITCH, 3PIN; Poles, No. of:3; Voltage, Contact AC Max:690V; Current, Contact AC Max:32A; Current Rating:32A; IP Rating:IP65; Plating, Contact:3,4; Power, Output Max:11.5kW; Voltage, Insulation Resistance:690V; RoHS Compliant: Yes
Newark
DISC SWITCH 3P R/Y ROTARY 32A 4HOLE DOOR
Coast Pneumatics
EMERGENCY MAIN SWITCH, 3PIN; No. of Poles:3; Voltage, Contact AC Max:690V; Max Contact Current AC:32A; Contact Plating:3,4; Current Rating:32A; IP Rating:IP65; Max Output Power:11.5kW; Voltage, Insulation Resistance:690V; Voltage, Operating:690V ac
Farnell
Siemens AG 3LD2203-0TK53 - 3LD22030TK53
Omnical

Technical Specifications

Current Rating 32 A
Power Rating 11.5 kW
RoHS Compliant
Voltage Rating (DC) 690 V

Documents

Farnell
Datasheet 4 pages 9 years ago
TME
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 4 pages 3 years ago

Images

Alternate Names

SIE 3LD2203-0TK53
SIEM 3LD2203-0TK53
SEIMENS 3LD2203-0TK53
SIEMEN 3LD2203-0TK53
FURNAS 3LD2203-0TK53
SIMENS 3LD2203-0TK53
SIEMON 3LD2203-0TK53
SIEME 3LD2203-0TK53
SEIM 3LD2203-0TK53
SIEMS 3LD2203-0TK53
SIEMENS CORP 3LD2203-0TK53
Siemens Corporation 3LD2203-0TK53
Siemens Energy 3LD2203-0TK53
SIEMES 3LD2203-0TK53
Siemens Semiconductor 3LD2203-0TK53
SIEMENS COMPONENTS 3LD2203-0TK53
SIEMENS MATSUSHITA E 3LD2203-0TK53
DIEMEN 3LD2203-0TK53
SIEMN 3LD2203-0TK53
FURNAS ELECTRIC COMP 3LD2203-0TK53
SIEMAN 3LD2203-0TK53
SIEMENS SEMICONDUCTORS 3LD2203-0TK53
SIEMINS 3LD2203-0TK53
Siemens Microelectronics 3LD2203-0TK53
SIEMENS/E 3LD2203-0TK53

Search for other parts like 3LD »