Broadcom HDSP-5503

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-5503.

element14 APAC

Datasheet11 pages18 years ago

TME

Avago

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.88%

CAD Models

Download Broadcom HDSP-5503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Lite-OnLTS-547AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm
Lite-OnLTS-2301AP
Display Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-5503 provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
AVAGO TECHNOLOGIES HDSP-5503 7-Segment LED Display, 1, 14.22 mm, Red, Common Cathode, 3.7 mcd, 20 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.406"; Color:High Efficiency Red; Luminous Intensity:2800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.56", HE-RED; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:3.7mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:8mm; External Length / Height:17.02mm; External Width:12.57mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:2.8mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Row Pitch:15.24mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-5503.
  • HDSP5503