Microchip HCS360T-I/SN

Ic, remote-Control Transmitter/Encoder, cmos, sop, 8Pin Rohs Compliant: Yes |Microchip HCS360T-I/SN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Operating Supply Current700 µA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip HCS360T-I/SN.

RS (Formerly Allied Electronics)
Datasheet40 pages12 years ago
DigiKey
Datasheet34 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.92
$ 1.92
Stock
203,484
91,091
91,091
Authorized Distributors
2
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6.6 V
6.6 V
6.6 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip HCS360T-I/SN.

Descriptions

Descriptions of Microchip HCS360T-I/SN provided by its distributors.

Ic,remote-Control Transmitter/Encoder,cmos,sop,8Pin Rohs Compliant: Yes |Microchip HCS360T-I/SN
Code Hopping Encoder 2.0 - 6.6V | Microchip Technology Inc. HCS360T-I/SN
IC CODE HOPP ENCODR 15FUNC 8SOIC
Encoders, Decoders, Multiplexers & Demultiplexers 2-6.6V
Code Hopping Encoder 2.0 - 6.6V
Hopping Encoder 8-Pin SOIC N T/R
KEELOQ Code Hopping Encoders 2-6.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS360T-ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Operating Supply Current700 µA
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip HCS360T-I/SN.

RS (Formerly Allied Electronics)
Datasheet40 pages12 years ago
DigiKey
Datasheet34 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements