Microchip HCS200-I/P

Ic, remote-Control Transmitter/Encoder, cmos, dip, 8Pin Rohs Compliant: Yes |Microchip HCS200-I/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Bits32
Number of Input Lines3
Number of Output Lines1
Operating Supply Current800 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip HCS200-I/P.

Electro Sonic
Datasheet34 pages12 years ago
TME
Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.37
$ 1.37
Stock
71,907
87,688
87,688
Authorized Distributors
8
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
13 V
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip HCS200-I/P.

Related Parts

Descriptions

Descriptions of Microchip HCS200-I/P provided by its distributors.

Ic,remote-Control Transmitter/Encoder,cmos,dip,8Pin Rohs Compliant: Yes |Microchip HCS200-I/P
Code Hopping Encoder 3.5- 13V8 PDIP .300in TUBE | Microchip Technology Inc. HCS200-I/P
IC,MIC,HCS200, DIP-8, CODE HOPP ENCODER 7FUNC
Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V
Hopping Decoder 8-Pin PDIP Tube
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS200-I/P.
  • HCS200-IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Voltage13 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Bits32
Number of Input Lines3
Number of Output Lines1
Operating Supply Current800 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip HCS200-I/P.

Electro Sonic
Datasheet34 pages12 years ago
TME
Datasheet28 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements