onsemi HCPL2611

Single Channel 2500 Vrms 10 Mbps Logic Gate Optocoupler Surface Mount - DIP-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight819 mg
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
DirectionUnidirectional
Fall Time12 ns
Forward Current10 mA
Forward Voltage1.4 V
Input Current15 mA
Isolation Voltage2.5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage7 V
PackagingBulk
Power Dissipation100 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time50 ns
Schedule B8541408000
Turn-Off Delay Time45 ns
Turn-On Delay Time45 ns
Dimensions
Height5.08 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi HCPL2611.

Farnell
Datasheet12 pages13 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet15 pages6 years ago
Datasheet18 pages15 years ago
Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet12 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Jameco
Datasheet13 pages15 years ago
Datasheet13 pages16 years ago
Mouser
Datasheet12 pages17 years ago
DigiKey
Datasheet11 pages22 years ago
iiiC
Datasheet6 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-53.69%

Alternate Parts

Price @ 1000
$ 0.749
$ 1.68
$ 1.68
Stock
232,619
194,376
194,376
Authorized Distributors
3
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2.5 kV
3.75 kV
3.75 kV
Current Transfer Ratio
-
-
-
Rise Time
50 ns
24 ns
24 ns
Fall Time
12 ns
10 ns
10 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.4 V
1.75 V
1.75 V
Forward Current
10 mA
20 mA
20 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi HCPL2611.

Related Parts

Descriptions

Descriptions of onsemi HCPL2611 provided by its distributors.

Single Channel 2500 Vrms 10 Mbps Logic Gate Optocoupler Surface Mount - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk - Bulk
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps
Optocoupler, Logic Gate, 2500Vrms; No. Of Channels:1 Channel; Isolation Voltage:2.5Kv; Data Rate:10Mbps; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Product Range:-; Input Current:15Ma; Input Current Max:50Ma; No. Of Channels:1 Rohs Compliant: Yes |Onsemi HCPL-2611
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Baud Rate Bits per Second:10Mbps; CMR:10000V/µs; Operating Temperature Range:-40°C to +85°C; Output Enable:Yes; Output Type:Logic Gate; Propagation Time H-L:45ns; Propagation Time L-H:45ns; Voltage Vcm:400V
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 2611
  • HCPL-2611
  • HCPL2611.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight819 mg
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
DirectionUnidirectional
Fall Time12 ns
Forward Current10 mA
Forward Voltage1.4 V
Input Current15 mA
Isolation Voltage2.5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage7 V
PackagingBulk
Power Dissipation100 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time50 ns
Schedule B8541408000
Turn-Off Delay Time45 ns
Turn-On Delay Time45 ns
Dimensions
Height5.08 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi HCPL2611.

Farnell
Datasheet12 pages13 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet15 pages6 years ago
Datasheet18 pages15 years ago
Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet12 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Jameco
Datasheet13 pages15 years ago
Datasheet13 pages16 years ago
Mouser
Datasheet12 pages17 years ago
DigiKey
Datasheet11 pages22 years ago
iiiC
Datasheet6 pages23 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Reach Statement4 pages10 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago