Toshiba TLP2200

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Data Rate5 Mbps
Forward Current10 mA
Forward Voltage1.7 V
Input Current5 mA
Isolation Voltage2.5 kV
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
Output Current per Channel25 mA
Output Voltage20 V
Power Dissipation210 mW
Propagation Delay250 ns
Reverse Breakdown Voltage5 V
Rise Time35 ns
Turn-On Delay Time400 ns

Documents

Download datasheets and manufacturer documentation for Toshiba TLP2200.

Newark
Datasheet7 pages9 years ago
Datasheet6 pages26 years ago
Datasheet7 pages14 years ago
element14 APAC
Datasheet7 pages21 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.435
$ 2.435
Stock
34,408
144,756
144,756
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2.5 kV
3.75 kV
3.75 kV
Current Transfer Ratio
-
-
-
Rise Time
35 ns
55 ns
55 ns
Fall Time
-
15 ns
15 ns
Output Voltage
20 V
-
-
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
10 mA
10 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP2200.

Related Parts

Descriptions

Descriptions of Toshiba TLP2200 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels: 1 Channel; Isolation Voltage: 2.5kV; Data Rate: 2.5Mbaud; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Input Current: 5mA; No. of Channels: 1Channels; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Optocoupler Output Type: Schmitt Trigger; Output Voltage: 20V; Output Voltage Max: 3.4V

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Data Rate5 Mbps
Forward Current10 mA
Forward Voltage1.7 V
Input Current5 mA
Isolation Voltage2.5 kV
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current25 mA
Output Current per Channel25 mA
Output Voltage20 V
Power Dissipation210 mW
Propagation Delay250 ns
Reverse Breakdown Voltage5 V
Rise Time35 ns
Turn-On Delay Time400 ns

Documents

Download datasheets and manufacturer documentation for Toshiba TLP2200.

Newark
Datasheet7 pages9 years ago
Datasheet6 pages26 years ago
Datasheet7 pages14 years ago
element14 APAC
Datasheet7 pages21 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant