Broadcom HCPL-7840

ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth100 kHz
Common Mode Rejection Ratio76.1 dB
Input Bias Current500 nA
Input Offset Voltage (Vos)300 µV
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15.5 mA
Number of Channels1
Number of Circuits1
Operating Supply Current10.86 mA
Operating Supply Voltage5 V
Output Current per Channel15.5 mA
Rise Time2.96 µs

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840.

SHENGYU ELECTRONICS
Datasheet19 pages11 years ago
X-ON
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet21 pages15 years ago
DigiKey
Datasheet19 pages19 years ago

Inventory History

3 month trend:
-29.15%

Alternate Parts

Price @ 1000
$ 5.663
$ 3.909
$ 3.909
Stock
468,784
762,395
762,395
Authorized Distributors
3
8
8
Case/Package
PDIP
8-DIP
8-DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV
Current Transfer Ratio
-
-
-
Rise Time
2.96 µs
2.96 µs
2.96 µs
Fall Time
-
-
-
Output Voltage
-
6 V
6 V
Output Current
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-7840.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-7840 provided by its distributors.

ISOLATION AMPLIFIER Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8
Isolation Amplifier 1 Circuit Differential 8-DIP
OptoCouplers & OptoIsolators Isolation Current Am plifier
Non-RoHS Compliant EAR99 HCPL-7840 Tin/Lead (Sn/Pb) op amp buffer circuit 4.7mm 500nA 300muV 100kHz
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Product Description Demo for Development.
IC OPAMP ISOLATION 100KHZ 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7840

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth100 kHz
Common Mode Rejection Ratio76.1 dB
Input Bias Current500 nA
Input Offset Voltage (Vos)300 µV
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15.5 mA
Number of Channels1
Number of Circuits1
Operating Supply Current10.86 mA
Operating Supply Voltage5 V
Output Current per Channel15.5 mA
Rise Time2.96 µs

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7840.

SHENGYU ELECTRONICS
Datasheet19 pages11 years ago
X-ON
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet21 pages15 years ago
DigiKey
Datasheet19 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant