Broadcom HCPL-5600#300

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP SMD
$ 88.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-5600#300.

IHS

Datasheet16 pages9 years ago

Avago

Alternate Parts

Price @ 1000
$ 88.049
$ 569.644
$ 569.644
Stock
73,536
52,383
52,383
Authorized Distributors
1
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
90 ns
90 ns
90 ns
Fall Time
40 ns
40 ns
40 ns
Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.9 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-5600#300 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 1500V Isolation, 10MBps
OptoCouplers & OptoIsolators 10MBd, 1CH, 1500Vdc Hermetically sealed
Hermetically Sealed, High Speed, High CMR, Logic Gate Optocouplers
OPTOCOUPLER 1CH 10MBS 8-SMD GW
OPTOISO 1.5KV OPEN COLL 8DIP GW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL5600#300