Broadcom HCPL-181-00AE

BROADCOM LIMITED HCPL-181-00AE Transistor Output Optocoupler, 1 Channel, SOIC, 4 Pins, 50 mA, 3.75 kV, 80 %
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingDigi-Reel®
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-181-00AE.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages12 years ago
Datasheet6 pages19 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages16 years ago
Farnell
Datasheet6 pages17 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-6.43%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-181-00AE.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-181-00AE provided by its distributors.

BROADCOM LIMITED HCPL-181-00AE Transistor Output Optocoupler, 1 Channel, SOIC, 4 Pins, 50 mA, 3.75 kV, 80 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:80V; Package/Case:4-SOIC; CTR Max:160%; CTR Min:80%; Forward Current:20mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:SOIC; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Current If CTR:5mA; Current Transfer Ratio Max:160%; Current Transfer Ratio Min:80%; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-181-00AE.
  • HCPL181-00AE
  • HCPL18100AE

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingDigi-Reel®
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-181-00AE.

Newark
Datasheet6 pages14 years ago
Datasheet6 pages12 years ago
Datasheet6 pages19 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages16 years ago
Farnell
Datasheet6 pages17 years ago
Datasheet6 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant