Lite-On LTV-356T

LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio50 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height2 mm
Length3.6 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-356T.

_legacy Avnet
Datasheet11 pages11 years ago
Factory Futures
Datasheet9 pages21 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet13 pages10 years ago
Datasheet11 pages14 years ago
Datasheet9 pages0 years ago
TME
Datasheet9 pages22 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+43.99%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTV-356T.

Related Parts

Descriptions

Descriptions of Lite-On LTV-356T provided by its distributors.

LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler, Mini-Flat, 4 Pin, Ac Input, Ptr Output, 2.0Mm, T/R Rohs Compliant: Yes
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 3.75kV; Uce: 80V; CTR: 50-600%/5mA; -55+110 deg.C; SMD; MFP4(4.4x3.85mm)

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV 356 T
  • LTV-356T.
  • LTV356T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio50 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Isolation Voltage3.75 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation170 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingCut Tape
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height2 mm
Length3.6 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTV-356T.

_legacy Avnet
Datasheet11 pages11 years ago
Factory Futures
Datasheet9 pages21 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet13 pages10 years ago
Datasheet11 pages14 years ago
Datasheet9 pages0 years ago
TME
Datasheet9 pages22 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages0 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant