Broadcom HCNR201-500E

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Current Transfer Ratio0.72 %
Forward Current10 mA
Forward Voltage1.6 V
Input Current20 mA
Isolation Voltage5 kV
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
PackagingDigi-Reel®
Power Dissipation60 mW
Reverse Breakdown Voltage2.5 V
Reverse Voltage2.5 V
Reverse Voltage (DC)2.5 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCNR201-500E.

Farnell
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Newark
Datasheet19 pages12 years ago
Future Electronics
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Datasheet16 pages16 years ago
Arrow Electronics
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago

Inventory History

3 month trend:
-38.33%

Alternate Parts

Price @ 1000
$ 2.885
$ 3.063
$ 3.063
Stock
1,003,207
590,196
590,196
Authorized Distributors
6
8
8
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5 kV
5 kV
5 kV
Current Transfer Ratio
0.72 %
0.48 %
0.48 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
15 V
15 V
15 V
Output Current
-
-
-
Forward Voltage
1.6 V
1.6 V
1.6 V
Forward Current
10 mA
25 mA
25 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCNR201-500E.

Related Parts

Descriptions

Descriptions of Broadcom HCNR201-500E provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R
BROADCOM LIMITED HCNR201-500E OPTOCOUPLER, PHOTODIODE, 5000VRMS
OptoCouplers & OptoIsolators 1 Ch, 60mW, 25mA
OPTOCOUPLER, PHOTODIODE, 3-CH, 5KV
OPTOISO 5KV LINEAR PHVOLT 8DIPGW
Product Description Demo for Development.
French Electronic Distributor since 1988
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:15V; Package/Case:8-SOIC; Forward Current:25mA; Forward Voltage:1.6V; Gain Tolerance ±:5% ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNR-201-500E
  • HCNR201-500E.
  • HCNR201500E

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Current Transfer Ratio0.72 %
Forward Current10 mA
Forward Voltage1.6 V
Input Current20 mA
Isolation Voltage5 kV
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
PackagingDigi-Reel®
Power Dissipation60 mW
Reverse Breakdown Voltage2.5 V
Reverse Voltage2.5 V
Reverse Voltage (DC)2.5 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCNR201-500E.

Farnell
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Newark
Datasheet19 pages12 years ago
Future Electronics
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Datasheet16 pages16 years ago
Arrow Electronics
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant