STMicroelectronics HCF4094BEY

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
DirectionUnidirectional
Logic FunctionLatch, Shift Register
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Output Lines3
Propagation Delay840 ns
Turn-On Delay Time840 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094BEY.

STMicroelectronics
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet17 pages11 years ago
Newark
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Jameco
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.418
$ 0.418
Stock
326,989
4,570,094
4,570,094
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
840 ns
135 ns
135 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4094BEY.

Descriptions

Descriptions of STMicroelectronics HCF4094BEY provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
HCF4094 ROHS3Compliant Tube e4 shift register 840ns 1.627801g 3V -55C~125C
8-Stage Shift and Store Bus Register; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:4094; Frequency Max:6MHz; Power Dissipation, Pd:500mW; Input Current:10mA; Supply Voltage Min:3V; Supply Voltage Max:20V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
DirectionUnidirectional
Logic FunctionLatch, Shift Register
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Output Lines3
Propagation Delay840 ns
Turn-On Delay Time840 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094BEY.

STMicroelectronics
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet17 pages11 years ago
Newark
Datasheet17 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Jameco
Datasheet14 pages15 years ago
iiiC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant