LEM HASS 600-S

Current Sensor, Analog, 4 Pin, Plastic
$ 18.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HASS 600-S.

Sager Electronics

Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

Factory Futures

Inventory History

3 month trend:
-57.82%

Supply Chain

Introduction Date2012-03-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Current Sensor, Analog, 4 Pin, Plastic
SENSOR CURRENT HALL 600A AC/DC
SENSOR CURRENT HALL 500A AC/DC
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HASS 600-S provided by its distributors.

Current Sensor, Analog, 4 Pin, Plastic
SENSOR CURRENT HALL 600A AC/DC
CURRENT Transducer, 5V, VOLTAGE OUTPUT;
Current Transducer, +/- 1%, 600A; Sensor Output Type:Analog; Supply Voltage Range:4.75V To 5.25V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:± 0.625V Rohs Compliant: Yes |Lem HASS 600-S

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HASS 600S
  • HASS600-S
  • HASS600S