LEM HAL 400-S

Sensor Current Hall 400A Ac/dc
$ 45.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAL 400-S.

IHS

Datasheet4 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-14.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Current Sensor, Analog, 4 Pin, Plastic
CURRENT TRANSDUCER, IPN = 500, MECHANICAL MOUNT = PANEL
Current Sensor, Analog, 4 Pin, Plastic
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAL 400-S provided by its distributors.

SENSOR CURRENT HALL 400A AC/DC
CURRENT SENSOR HE/OL 400A
LEM HAL 400-S Current Transformer
RS APAC
Industrial Current Sensors
CURRENT TRANSDUCER, 400A
Current Sensor
LEM , HAL, 1000A, 1000:1
Current Transducer; Intensidad, Rango De Medida Ac:-1000A A 1000A; Rango De Medida De Intensidad Dc:-1000A A 1000A; Tensión De Alimentación Dc Mín.:-15V; Tensión De Alimentación Dc Máx.:15V; Sensor Output:Tensión; Precisión %:1% |Lem HAL 400-S

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617415
  • HAL 400S
  • HAL400-S
  • HAL400S