Pulse H2005A

10/100BASE-TX VoIP Magnetics Modules | MODULE XFRMR VOIP DL LAN 24-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins24
Technical
DC Resistance (DCR)3.5 Ω
Insertion Loss (dB)-1.2 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-12 dB
ShieldingUnshielded
TerminationPin
Turns Ratio1:1
Dimensions
Depth18.8 mm
Height7.11 mm
Length18.8 mm
Width12.95 mm

Documents

Download datasheets and manufacturer documentation for Pulse H2005A.

Arrow Electronics
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.97
$ 3.97
Stock
19,026
187,554
187,554
Authorized Distributors
0
7
7
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV
Max Power Dissipation
-
-
-
Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pulse H2005A.

Descriptions

Descriptions of Pulse H2005A provided by its distributors.

10/100BASE-TX VoIP Magnetics Modules | MODULE XFRMR VOIP DL LAN 24-SOIC
Product Description Demo for Development.
Transformers VOIP DUAL PORT W/ AUTOXFMR
SIDAC MC BI 220V 400A DO-214AA

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins24
Technical
DC Resistance (DCR)3.5 Ω
Insertion Loss (dB)-1.2 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-12 dB
ShieldingUnshielded
TerminationPin
Turns Ratio1:1
Dimensions
Depth18.8 mm
Height7.11 mm
Length18.8 mm
Width12.95 mm

Documents

Download datasheets and manufacturer documentation for Pulse H2005A.

Arrow Electronics
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant