Sensata H12D4890

Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating90 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Leakage Current10 mA
Load Current90 A
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Supply Voltage530 V
Max Surge Current1.2 kA
Min Operating Temperature-40 °C
Min Supply Voltage48 V
Operating Supply Voltage530 V
Output Current90 A
Output Voltage530 V
Relay TypeRelay
RMS Current (Irms)90 A
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Height19.8 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata H12D4890.

Sager Electronics
Datasheet7 pages7 years ago
Datasheet6 pages6 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages20 years ago
Farnell
Datasheet5 pages16 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet8 pages5 years ago
TME
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet8 pages9 years ago
Newark
Datasheet7 pages10 years ago
Datasheet3 pages20 years ago
iiiC
Datasheet1 page13 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-4.26%

Engineering Resources

View Evaluation kits and Reference designs for Sensata H12D4890.

Related Parts

Descriptions

Descriptions of Sensata H12D4890 provided by its distributors.

Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
Relay;SSR;Zero-Switching;Cur-Rtg 90A;Ctrl-V 4-32DC;Vol-Rtg 48-530AC;Pnl-Mnt
H12D Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 90A Load
SSR RELAY PANEL MOUNT IP00 530VAC/90A DC IN ZERO CROSS
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:90A; Load Current RMS Min:0.15A; Peak Surge Current:1200A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
SSR, 90A, 480VAC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:90A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:1200V; Control Current @ 5VDC:15mA; Control Voltage DC Max:32V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:22.9mm; External Width:45.7mm; I2t:6000s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:10mA; Load Current Max:90A; Load Current Min:150mA; Load Current RMS Max:90A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:H12D; Surge Current:1200A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating90 A
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Leakage Current10 mA
Load Current90 A
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Supply Voltage530 V
Max Surge Current1.2 kA
Min Operating Temperature-40 °C
Min Supply Voltage48 V
Operating Supply Voltage530 V
Output Current90 A
Output Voltage530 V
Relay TypeRelay
RMS Current (Irms)90 A
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Height19.8 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Sensata H12D4890.

Sager Electronics
Datasheet7 pages7 years ago
Datasheet6 pages6 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages20 years ago
Farnell
Datasheet5 pages16 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet8 pages5 years ago
TME
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet8 pages9 years ago
Newark
Datasheet7 pages10 years ago
Datasheet3 pages20 years ago
iiiC
Datasheet1 page13 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant