Crydom A4890

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating90 A
Input Current10 mA
Isolation Voltage4 kV
Load Current90 A
Max Operating Temperature80 °C
Max Output Current90 A
Max Output Voltage530 V
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Operating Supply Voltage530 V
Output Current90 A
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Height19.8 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Crydom A4890.

Electro Sonic
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
TME
Datasheet6 pages3 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet5 pages20 years ago
Newark
Datasheet7 pages10 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet6 pages6 years ago
Datasheet8 pages5 years ago
TodayComponents
Datasheet4 pages15 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
DigiKey
Datasheet5 pages16 years ago
element14
Datasheet5 pages20 years ago
Mouser
Datasheet5 pages20 years ago
iiiC
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-2.48%

Engineering Resources

View Evaluation kits and Reference designs for Crydom A4890.

Related Parts

Descriptions

Descriptions of Crydom A4890 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
SOLID STATE RELAY, 90 AMP, 480VAC 80-530VAC SCR OUTPUT AC CONTROLLED
A48 Series 90 A 80 to 530 V Zero Cross AC Control Solid State Relay
Solid State Relay 4mA 280V AC-IN 90A 530V AC-OUT 4-Pin
Solid State Relay 90A SPST-NO 280V AC Control Voltage
Relay, Solid State, 80 to 530 V (RMS) at 47 to 63 Hz, High Voltage, 12 to 90 | Sensata - Crydom A4890
Solid State Relay, 90A, 90-280Vac, Panel; Contact Configuration:Spst-No; Load Current:90A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom A4890

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
MountChassis Mount, Panel, Screw
Number of Pins4
Technical
Current Rating90 A
Input Current10 mA
Isolation Voltage4 kV
Load Current90 A
Max Operating Temperature80 °C
Max Output Current90 A
Max Output Voltage530 V
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Operating Supply Voltage530 V
Output Current90 A
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Height19.8 mm
Length58.4 mm
Width45.7 mm

Documents

Download datasheets and manufacturer documentation for Crydom A4890.

Electro Sonic
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages16 years ago
TME
Datasheet6 pages3 years ago
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet5 pages20 years ago
Newark
Datasheet7 pages10 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet6 pages6 years ago
Datasheet8 pages5 years ago
TodayComponents
Datasheet4 pages15 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
DigiKey
Datasheet5 pages16 years ago
element14
Datasheet5 pages20 years ago
Mouser
Datasheet5 pages20 years ago
iiiC
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant