C&K Components GT12MSABE

Switch Toggle OFF None ON SPST Toggle Gull Wing 20VAC 20VDC 0.4W SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountBrackets, Surface Mount
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating400 mW
Switch FunctionOn-Off
TerminationGull Wing
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth12.45 mm
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GT12MSABE.

element14 APAC
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages16 years ago
Sager Electronics
Datasheet5 pages3 years ago
Factory Futures
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+68.49%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components GT12MSABE.

Related Parts

Descriptions

Descriptions of C&K Components GT12MSABE provided by its distributors.

Switch Toggle OFF None ON SPST Toggle Gull Wing 20VAC 20VDC 0.4W SMD T/R
GT Series SPST On-Off Right Angle Surface Mount Sealed Ultra-mini Toggle Switch
TOGGLE SWITCH, SPDT, 0.4VA, 20V, SMD; Switch Operation:Off-None-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:GT Series; Switch Mounting:Surface Mount; Contact Current Ma 35AH0536
Toggle Switch; Series:GT; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:SMT; Actuator Style:Bat; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountBrackets, Surface Mount
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating400 mW
Switch FunctionOn-Off
TerminationGull Wing
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth12.45 mm
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GT12MSABE.

element14 APAC
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages16 years ago
Sager Electronics
Datasheet5 pages3 years ago
Factory Futures
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago