C&K Components GT11MSCBE

Toggle Switch, Spdt, On-On, Horizontal, 20A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialGold
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountPC Mount, Surface Mount
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
PackagingTape and Reel
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth7.04 mm
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GT11MSCBE.

element14 APAC
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages16 years ago
Factory Futures
Datasheet5 pages12 years ago
Sager Electronics
Datasheet5 pages3 years ago
element14
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-21.19%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components GT11MSCBE.

Related Parts

Descriptions

Descriptions of C&K Components GT11MSCBE provided by its distributors.

Toggle Switch, Spdt, On-On, Horizontal, 20A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
GT Series Ultra Mini SPDT On-None-On Surface Mount Toggle Switch
Toggle Switch SPDT ON-NONE-ON SMT
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:SMT; Actuator Style:Flat Lever; Contact Rating:0.4VA ;RoHS Compliant: Yes
TOGGLE SWITCH, SPDT, 0.4VA, 20V, SMD; Switch Operation: On-None-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: GT Series; Switch Mounting: Surface Mount; Contact Current Max 35AH0531

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialGold
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountPC Mount, Surface Mount
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
PackagingTape and Reel
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth7.04 mm
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GT11MSCBE.

element14 APAC
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages16 years ago
Factory Futures
Datasheet5 pages12 years ago
Sager Electronics
Datasheet5 pages3 years ago
element14
Datasheet5 pages13 years ago
DigiKey
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago