📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay GSOT36C-HE3-08

ESD Suppressor Diode TVS Bi-Dir 36V 71Vc Automotive 3-Pin SOT-23 T/R
$ 0.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT36C-HE3-08.

IHS

Datasheet14 pages6 years ago

Inventory History

3 month trend:
-38.61%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.067
$ 0.067
Stock
496,743
1,669,123
1,669,123
Authorized Distributors
3
6
6
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
43 V
43 V
43 V
Clamping Voltage
59 V
59 V
59 V
Peak Pulse Power
248 W
248 W
248 W
Peak Pulse Current
3.5 A
3.5 A
3.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 36V 3-Pin SOT-23 T/R / TVS DIODE 36VWM 71VC SOT23
GSOT12C Series 1.2 V 150 pF Surface Mount Two-Line ESD-Protection - SOT-23

Descriptions

Descriptions of Vishay GSOT36C-HE3-08 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 36V 71Vc Automotive 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Unidirectional, 2 Element, Silicon
Esd Protection Diode Sot23 |Vishay GSOT36C-HE3-08
ESD Protection BI 40V SOT23 AEC
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT36CHE308