Murata GRT21BR61C475MA02L

0805 (2012METRIC) Ceramic Capacitor Grt 16V 4.7MUF ±20% X5R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating16 V
Dimensions
Length2.0066 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata GRT21BR61C475MA02L.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
X-ON
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.022
$ 0.022
Stock
494
39,661
39,661
Authorized Distributors
2
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
-
750 µm
750 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRT21BR61C475MA02L.

Related Parts

Descriptions

Descriptions of Murata GRT21BR61C475MA02L provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GRT 16V 4.7muF ±20% X5R
Cap Ceramic Monolithic 4.7uF 16VDC 20% SMD Emboss T/R
Infortainment for Automotive AEC-Q200 Up to 85‹C Reflow soldering Flow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating16 V
Dimensions
Length2.0066 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata GRT21BR61C475MA02L.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
X-ON
Datasheet1 page6 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago