📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata GRT155R71H682KE01D

Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT155R71H682KE01D.

element14 APAC

Datasheet29 pages9 years ago

Geoflip

TME

Ciiva Crawler

Inventory History

3 month trend:
+41.22%

CAD Models

Download Murata GRT155R71H682KE01D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.012
$ 0.012
Stock
82,615
2,385,787
2,385,787
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Murata GRT155R71H682KE01D provided by its distributors.

Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
MURATA - GRT155R71H682KE01D - CAP, 6800PF, 50V, 10%, X7R, 0402
Cap, Mlcc, Aec-Q200, X7R, 6800Pf/50V/0402; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance:6800Pf; Voltage Rating:50V; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Product Range:Grt Series; Packaging:Cut Tape; Rohs Compliant: Yes |Murata GRT155R71H682KE01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA