Murata GRM31CR71E105KA01L

1206 1 uF 25 V ±10% Tolerance Multilayer Ceramic Chip Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height950 µm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR71E105KA01L.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.08%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.026
$ 0.026
Stock
16,052
7,366,677
7,366,677
Authorized Distributors
2
14
14
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
950 µm
1.4 mm
1.4 mm

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CR71E105KA01L.

Related Parts

Descriptions

Descriptions of Murata GRM31CR71E105KA01L provided by its distributors.

1206 1 uF 25 V ±10% Tolerance Multilayer Ceramic Chip Capacitor
CAP 1.0UF 25VDC X7R 10% SMD 1206 EMBOSSED TAPE
1206 (3216Metric) GRM 25V 1muF 卤10% X7R
General Up to 125‹C Reflow soldering Flow soldering
Product Description Demo for Development.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height950 µm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR71E105KA01L.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago