Murata GRM31A7U2J222JW31D

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, U2J (N750), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage12 V
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1 mm
Length3.2 mm
Thickness990.6 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U2J222JW31D.

element14 APAC
Datasheet221 pages13 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+25.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31A7U2J222JW31D.

Related Parts

Descriptions

Descriptions of Murata GRM31A7U2J222JW31D provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, U2J (N750), 1206 [3216 Metric]
Cap Ceramic 0.0022uF 630V U2J 5% SMD 1206 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0022uF, Surface Mount, 1206
2200pF ±5% 630V Ceramic Capacitor U2J 1206
Capacitor, 2200PF, 630V, 5%, U2J, 1206; Capacitance:2200pF; Voltage Rating:630V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±
CAP, 2200PF, 630V, 5%, U2J, 1206; Capacitance: 2200pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage12 V
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height1 mm
Length3.2 mm
Thickness990.6 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U2J222JW31D.

element14 APAC
Datasheet221 pages13 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago