Murata GRM21A7U2E222JW31D

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 5%, U2J (N750), 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness990.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21A7U2E222JW31D.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Farnell
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
+20.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21A7U2E222JW31D.

Related Parts

Descriptions

Descriptions of Murata GRM21A7U2E222JW31D provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 5%, U2J (N750), 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2200pF 250volts U2J 5%
Cap Ceramic 0.0022uF 250V U2J 5% Pad SMD 0805 125°C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 250V 2200pF ±5% U2J
Power Switch ICs - Power Distribution 5.7V, 5A, 14mOhm Load Switch with Voltage Monitoring and Quick Output Discharge 10-WSON -40 to 105

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness990.6 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21A7U2E222JW31D.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Farnell
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago