Murata GRM319F51C105ZA01D

Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 1206 85°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM319F51C105ZA01D.

Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
DigiKey
Datasheet151 pages18 years ago
Sierra IC
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-6.32%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
Stock
159,764
46,516
46,516
Authorized Distributors
3
8
8
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
850 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM319F51C105ZA01D.

Related Parts

Descriptions

Descriptions of Murata GRM319F51C105ZA01D provided by its distributors.

Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 1206 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% Tc, 1Uf, Surface Mount, 1206 |Murata GRM319F51C105ZA01D
Capacitors > monolithic ceramic capacitors<CA
French Electronic Distributor since 1988

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance80 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM319F51C105ZA01D.

Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
DigiKey
Datasheet151 pages18 years ago
Sierra IC
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago